RS PRO Yellow, Black Strap Post, Yellow, Black Tape, Polyester, Retractable Barrier, 2 m

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 件)*

HK$767.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
  • 加上 7 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$767.50-
5 +HK$631.6017%

* 參考價格

RS庫存編號:
174-5987
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Strap Post

Sub Type

Retractable Barrier

Tape Length

2m

Tape Colour

Yellow, Black

Barrier Colour

Yellow, Black

Tape Material

Polyester

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

RS PRO Black and Yellow Wall-Mounting Retractable Barrier, 2.1 m


The eye-catching yellow and black stripes of this retractable barrier from RS PRO clearly indicate to passersby off-limits areas and show that access is restricted. As a wall-mounting fixture, it's ideal for smaller areas or places where floor space is at a premium.

When it's not in use, the barrier sits out of the way with the belt retracted into the fixture. This prevents it dangling loose and getting damaged, and keeps the fixture looking tidy and professional. To prevent the belt from retracting too quickly, it's fitted with an integrated braking system.

The wall barrier can either be attached to other wall-mounted units or to freestanding stanchions. You'll frequently find barriers like this used in retail or hospitality environments, where doorways may be closed to the customers but staff still need to pass through quickly.

Features and Benefits


• Retractable barrier type

• Black and yellow tape colour

• For use with access areas

• Tape length of 2.1 m

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。