Siemens 3VA Series Operator Kit With Bowden Cable

小計(1 件)*

HK$4,160.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,160.20

* 參考價格

RS庫存編號:
152-474
製造零件編號:
3VA9578-0CC70
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Operator Kit With Bowden Cable

Series

3VA

COO (Country of Origin):
DE
The Siemens innovative Bowden wire actuator from the SENTRON series is engineered to deliver precision with a depth of 3, 000 mm. Designed specifically for the UL market, this operator kit incorporates a Max-Flex Bowden cable with a single length of 3.0 m (120''). It is crucial for applications that require specific compliance, particularly within UL guidelines, ensuring reliable operation in critical settings.

Compatible with 3VA53/54 and 3VA63/64 devices
Designed for UL compliance ensuring safety and reliability
Includes environmental confirmations meeting operational standards

相关链接