Siemens 3VA Series Operator Kit With Bowden Cable

小計(1 件)*

HK$4,737.80

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,737.80

* 參考價格

RS庫存編號:
152-475
製造零件編號:
3VA9578-0CC80
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Operator Kit With Bowden Cable

Series

3VA

COO (Country of Origin):
MX
The Siemens Bowden wire actuator is a part of the SENTRON series, featuring a depth of 3, 600 mm and a single-length Max-Flex operator Bowden cable measuring 3.6 m (144''). Designed explicitly for the UL market, it is intended for UL applications and is not approved for IEC. The model provides a dependable solution for various operational needs, ensuring compatibility with specific device types.

Complies with UL applications for market standards
Single-length Bowden cable enhances flexibility and ease
Depth of 3, 600 mm ensures robust design
Tailored solution for SENTRON series optimizes functionality
Excellent compatibility with 3VA53/54 and 3VA63/64 models

相关链接