小計(1 件)*
HK$2,184.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,184.70 |
* 參考價格
- RS庫存編號:
- 152-477
- 製造零件編號:
- 3VA9578-0CC10
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Operator Kit With Bowden Cable | |
| Series | 3VA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Operator Kit With Bowden Cable | ||
Series 3VA | ||
- COO (Country of Origin):
- DE
The Siemens innovative actuator features a robust Bowden cable design, measuring 900 mm in depth, ensuring optimal mechanical efficiency. Tailored specifically for the Max-Flex operator kit, it supports a single cable length of 0.9 m (36' inch) to enhance versatility. Additionally, it adheres to stringent UL market specifications, ensuring reliability and suitability for various applications, including UL standards.
Seamless integration with Max-Flex operator kits
Depth measurement optimized for efficient space utilization
Complies with UL application standards for safety
Single length Bowden cable enhances operational flexibility
Extensive documentation supports service and support needs
Depth measurement optimized for efficient space utilization
Complies with UL application standards for safety
Single length Bowden cable enhances operational flexibility
Extensive documentation supports service and support needs
相关链接
- Siemens 3VA Series Operator Kit With Bowden Cable
- Siemens 3VA Series Variable Depth Flange Mounted Operator
- Siemens 3VA9 Series Bowden Cable
- Siemens 3VA9980 Series Bowden Cable
- Siemens 3VA Series Operator Panel for Use with 3VA51
- Siemens 3VA Series Operator Panel for Use with 3VA12
- Siemens 3VA Series Operator Panel for Use with 3VA10/11
- Siemens 3VA Series Operator Panel for Use with 3VA20/21/22