Siemens 3VA Series Operator Kit With Bowden Cable

小計(1 件)*

HK$2,737.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,737.20

* 參考價格

RS庫存編號:
152-480
製造零件編號:
3VA9578-0CC30
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Operator Kit With Bowden Cable

Series

3VA

COO (Country of Origin):
DE
The Siemens Bowden wire actuator from the SENTRON series features a single-length accessory with a Max-Flex Bowden cable, measuring 1.5 m (60 inch) in length. The depth of the mechanical design reaches 1500 mm, ensuring that it fits seamlessly within various installations. It offers general product approval for UL applications, making it specifically tailored for the UL market and compliant with specific environmental confirmations.

Compatible with 3VA53/54 and 3VA63/64 series
Max-Flex Bowden cable offers high flexibility
Durable materials withstand various environmental conditions
Comprehensive online support for easy installation assistance
Facilitates convenient online ordering through Industry Mall

相关链接