小計(1 件)*
HK$3,005.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,005.10 |
* 參考價格
- RS庫存編號:
- 152-481
- 製造零件編號:
- 3VA9578-0CC40
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Operator Kit With Bowden Cable | |
| Series | 3VA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Operator Kit With Bowden Cable | ||
Series 3VA | ||
- COO (Country of Origin):
- DE
The Siemens Bowden wire actuator from the SENTRON series is designed for optimal performance with a depth of 1800 mm. It features a single length Max-Flex Bowden cable measuring 1.8 m (72 inches), specifically tailored for both the 3VA53/54 and 3VA63/64 models. This accessory is exclusively meant for the UL market, ensuring compliance for UL applications, while not being approved for IEC standards.
Max-Flex design enhances flexibility in various installations
Compatible with selected models in SENTRON series
Compliance with UL requirements for specialised applications
Designed to meet strict market requirements effectively
Offers adaptability for diverse installation scenarios
Compatible with selected models in SENTRON series
Compliance with UL requirements for specialised applications
Designed to meet strict market requirements effectively
Offers adaptability for diverse installation scenarios
相关链接
- Siemens 3VA Series Operator Kit With Bowden Cable
- Siemens 3VA Series Variable Depth Flange Mounted Operator
- Siemens 3VA9 Series Bowden Cable
- Siemens 3VA9980 Series Bowden Cable
- Siemens 3VA Series Operator Panel for Use with 3VA51
- Siemens 3VA Series Operator Panel for Use with 3VA12
- Siemens 3VA Series Operator Panel for Use with 3VA10/11
- Siemens 3VA Series Operator Panel for Use with 3VA20/21/22