小計(1 件)*
HK$3,289.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年1月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,289.70 |
* 參考價格
- RS庫存編號:
- 152-482
- 製造零件編號:
- 3VA9578-0CC50
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Accessory Type | Operator Kit With Bowden Cable | |
| Series | 3VA | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Accessory Type Operator Kit With Bowden Cable | ||
Series 3VA | ||
- COO (Country of Origin):
- DE
The Siemens product represents a notable advancement in actuator technology with its robust Bowden wire mechanism, specifically designed for seamless operation over a length of 2.1 metres (84 inches). The product's mechanical depth of 2100 mm ensures compatibility with a variety of installations, optimising both accessibility and functionality. It is essential to note that while this actuator is designed for UL market applications, it is not approved for IEC standards, making it crucial for specific regulatory compliance.
Supports Max-Flex operation for performance enhancement
Tailored for UL market regulatory standards
Includes accessories for flexible installation options
Designed for reliable operation in various conditions
Tailored for UL market regulatory standards
Includes accessories for flexible installation options
Designed for reliable operation in various conditions
相关链接
- Siemens 3VA Series Operator Kit With Bowden Cable
- Siemens 3VA Series Variable Depth Flange Mounted Operator
- Siemens 3VA9 Series Bowden Cable
- Siemens 3VA9980 Series Bowden Cable
- Siemens 3VA Series Operator Panel for Use with 3VA51
- Siemens 3VA Series Operator Panel for Use with 3VA12
- Siemens 3VA Series Operator Panel for Use with 3VA10/11
- Siemens 3VA Series Operator Panel for Use with 3VA20/21/22