Pilz PSEN b1 Series Bolt and Handle

小計(1 件)*

HK$3,177.70

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,177.70

* 參考價格

RS庫存編號:
744-8689
製造零件編號:
540020
製造商:
Pilz
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Pilz

Product Type

Safety Interlock Component

Accessory Type

Bolt and Handle

Series

PSEN b1

PSENbolt


The PSENbolt from Pilz comprises of a handle and bolt to provide protection against failure and manipulation in areas where safety gates are frequently opened and closed, or difficult to adjust.

Ready made solution comprising bolt and handle

Space saving due to compact design

Mechanical protection of the safety switch ensures long service life

Protection from manipulation and defeat in conjunction with the coded safety switch PSENcode

Suitable for use on left and right hand gates

Slot on bolt to allow a padlock to be fitted to to stop it being opened or closed unintentionally

Note

The PSEN b1 is without escape release and without locking pin. The PSEN b2 is with escape release and has a locking pin (which can be deactivated) to protect the bolt from closing unintentionally.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。