Pilz 773 Series Input Module, 8 Inputs, 8 Outputs, 24V dc
- RS庫存編號:
- 313-834
- 製造零件編號:
- 773615
- 製造商:
- Pilz
小計(1 件)*
HK$4,476.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,476.60 |
* 參考價格
- RS庫存編號:
- 313-834
- 製造零件編號:
- 773615
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Product Type | Input Module | |
| Series | 773 | |
| Sub Type | Input Module | |
| Mount Type | Input Module | |
| For Use With | PNOZmulti | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Power Rating | 1.2W | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 60068-2-6, EN 61000-4-2, cULus, EN 60529, EN 55011: Class A, EN 61000-4-9, EN 61000-4-5, EN 61131-2 type 1, EN 61000-4-8, IEC 60664-1, EN 61000-4-6, EN 60068-2-1/-2, TÜV, KOSHA, CE, EN 60068-2-78, EN 61000-4-11, EN 61000-4-3, EN 61000-4-4, UKCA, EN 60068-2-14 | |
| Hazardous Area Certification | cULus, CE, KOSHA, UKCA | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Product Type Input Module | ||
Series 773 | ||
Sub Type Input Module | ||
Mount Type Input Module | ||
For Use With PNOZmulti | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Power Rating 1.2W | ||
Terminal Type Screw | ||
Standards/Approvals EN 60068-2-6, EN 61000-4-2, cULus, EN 60529, EN 55011: Class A, EN 61000-4-9, EN 61000-4-5, EN 61131-2 type 1, EN 61000-4-8, IEC 60664-1, EN 61000-4-6, EN 60068-2-1/-2, TÜV, KOSHA, CE, EN 60068-2-78, EN 61000-4-11, EN 61000-4-3, EN 61000-4-4, UKCA, EN 60068-2-14 | ||
Hazardous Area Certification cULus, CE, KOSHA, UKCA | ||
豁免
- COO (Country of Origin):
- DE
The Pilz Decentralized Input Module for PNOZmulti features protection type IP67, providing dust-tight and water-resistant protection for use in harsh environments. It connects via a connection module and includes 8 safe digital inputs. The module offers 8 outputs that can be configured as standard, test pulse, or 24 V, with an additional supply voltage option. It is equipped with stainless steel connectors, ensuring durability and reliable performance in industrial automation systems.
CE and UKCA listed
Supply voltage is 24 V
Screw interlocked terminal
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V