小計(1 件)*
HK$7,470.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年11月23日 起發貨
- 加上 2 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,470.20 |
* 參考價格
- RS庫存編號:
- 340-380
- 製造零件編號:
- 772122
- 製造商:
- Pilz
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pilz | |
| Series | 772122 | |
| Product Type | Safety Module | |
| Sub Type | Communication Module | |
| For Use With | Controllers | |
| Supply Voltage | 24V dc | |
| Power Rating | 4W | |
| Hazardous Area Certification | CE, cULus, UKCA, EAC | |
| Standards/Approvals | EAC (Eurasian), TÜV, UKCA, CE, cULus Listed | |
| 選取全部 | ||
|---|---|---|
品牌 Pilz | ||
Series 772122 | ||
Product Type Safety Module | ||
Sub Type Communication Module | ||
For Use With Controllers | ||
Supply Voltage 24V dc | ||
Power Rating 4W | ||
Hazardous Area Certification CE, cULus, UKCA, EAC | ||
Standards/Approvals EAC (Eurasian), TÜV, UKCA, CE, cULus Listed | ||
豁免
- COO (Country of Origin):
- DE
The Pilz configurable safe small controllers PNOZmulti 2 can be integrated with the safe communication module SafetyNET p RTFL for PNOZ m Bx. This module enables reliable and safe communication between PNOZmulti 2 controllers and other systems, ensuring high performance and compliance with safety standards in real-time applications.
CE and UKCA listed
Supply voltage is 24 V
Screw terminal
相关链接
- Pilz 772136 Series Safety Module, 24V dc
- Pilz 772135 Series Safety Module, 24V dc
- Pilz 772 Series Safety Module, 24V dc
- Pilz PNOZ m ES Series Safety Module, 24V dc
- Pilz 772138 Series Profinet Communication Module, 24V dc
- Pilz 773603 Series Input/Output Module, 24V dc
- Pilz 772 Series Profibus Communication Module, 24V dc
- Pilz 773 Series Input/Output Module, 24V dc