SICK UE410 Series Safety Controller, 4 Outputs, 30V dc, 4 NO

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$4,288.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 5HK$4,288.50
6 +HK$4,102.00

* 參考價格

RS庫存編號:
480-920
製造零件編號:
UE410-4RO3
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Series

UE410

Product Type

Safety Controller

Sub Type

Safety Controller

Mount Type

DIN Rail

For Use With

UE410

Supply Voltage

30V dc

Normal State Configuration

4 NO

Number of Outputs

4

Terminal Type

Screw

Power Rating

3.2W

Standards/Approvals

UL, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

SICK Relay Module


The SICK UE410 series relay module has 4 numbers of input and output terminals. This module has an input voltage of 18VDC to 30VDC and an output voltage ranging from 16VDC to 30VDC via FLEXBUS+. The output extensions make one or two-channel, contact-based outputs available. It does not have any influence on the specified logic instructions of a system structure and is controlled.

Features and Benefits


DIN Rail mounting style

Plug-In screw-type terminals

Operating temperature ranges between –25°C and 55°C

Certifications


CE certified

CCC certified

cTUVus certified

cULus approved

IP40 rated (Housing)

IP20 rated (Terminals)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。