Carlo Gavazzi SMS20_31_DS_EN Series Input/Output Module, 2 Inputs, 24V

享受批量購買折扣

額外添加5件可節省HK$763.50

查看批量定價選項

小計(1 件)*

HK$1,980.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 13 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$1,980.70-
5 - 9HK$1,828.00HK$763.50
10 +HK$1,808.40HK$1,723.00

* 參考價格

RS庫存編號:
253-0153
製造零件編號:
SMS31
製造商:
Carlo Gavazzi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Carlo Gavazzi

Series

SMS20_31_DS_EN

Product Type

Input/Output Module

Sub Type

Input/Output Module

For Use With

Safety Gates, Emergency Stop, Safety Limit Switches, Magnetic Switches

Supply Voltage

24V

Number of Inputs

2

Terminal Type

Screw Terminal

Standards/Approvals

EN81-20, EN ISO 13849-1, cULus, DIN EN 81-20, ISO 13849-1, EN81-50, CE, DIN EN 81-50

Hazardous Area Certification

No

COO (Country of Origin):
LT
The Carlo Gavazzi safety modules are designed in Category 4, performance Level e in accordance with the Machine Directive EN ISO 13849-1 to monitor and control safely the safety circuits in applications with emergency stops, safety gates, safety magnetic switches, safety limit switches and electromechanical interlocks. They are also used to control safely the safety circuits of the lift car levelling and the lift pit inspection, in compliance with the lifts standards EN81-20 and EN81-50.

Multiple types inputs

Machinery directive compliance. Cat. 4, PL e in accordance with EN ISO 13849-1

Lift directive compliance- EN81-20 and EN81-50 standards

Multiple operating modes

Electromechanical forcibly guided safety relays with 3NO+1NC

Flexible wiring-

Diagnostic- LED indications for power supply

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。