Pilz Dual-Channel Two Hand Control Safety Relay, 48 → 240V ac/dc, 3 Safety Contacts
- RS庫存編號:
- 155-866
- 製造零件編號:
- 750136
- 製造商:
- Pilz
3 現貨庫存,可於4工作日發貨。
單價 个
HK$4,693.78
單位 | 每單位 |
---|---|
1 + | HK$4,693.78 |
- RS庫存編號:
- 155-866
- 製造零件編號:
- 750136
- 製造商:
- Pilz
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
PNOZ s6 and PNOZ s6.1 Safety Relays
Safety relay for two-handed controls
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output
During dangerous movements, the relay requires the operator to keep both hands out of the danger zone
Applications: mechanical presses, hydraulic presses, safety control circuits
Removable terminals with connection via spring terminals
Display LEDs for relay status
DIN rail mounting
1 solid state output
Standards
EN574 IIIC (PNOZ s6); EN574 IIIA (PNOZ s6.1)
規格
Attribute | Value |
---|---|
Supply Voltage | 48 → 240V ac/dc |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Two Hand Control |
Auxiliary Contacts | 1 |
Reset Method | Monitored |
Range | PNOZsigma |
Safety Category ISO 13849-1 | 3 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Series | PNOZ s6 |
Width | 22.5mm |
Depth | 120mm |
Performance Level | e |
Length | 98mm |