- RS庫存編號:
- 146-5863
- 製造零件編號:
- SRB-E-201LC
- 製造商:
- Schmersal
- RS庫存編號:
- 146-5863
- 製造零件編號:
- SRB-E-201LC
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Safety Relay, 24V DC, 1 Signalling Output - SRB-E Series - SRB-E-201LC
Monitor your machinery for faults with this safety relay from Schmersal. When an error is discovered, the safety relay responds by issuing a controlled pause in activity, reducing the risk of equipment damage. In the event of a serious fault, the safety relay can shut the power off immediately using its emergency stop mechanism, protecting personnel from machine hazards. Thanks to its automatic reset function, it's simple to operate.
Features & Benefits
Drop-out delay of less than 10ms (milliseconds) ensures fast response to power failure or emergency stops
Designed for DIN rail mounting for ease of installation
Compact dimensions of 22.5 (length) x 115 (width) x 98mm (depth) for installation in areas where space is limited
Broad operating temperature range of -25°C to +60°C for use in a variety of demanding environments
Screw terminals and plug-in connection for simple and secure set-up
Designed for DIN rail mounting for ease of installation
Compact dimensions of 22.5 (length) x 115 (width) x 98mm (depth) for installation in areas where space is limited
Broad operating temperature range of -25°C to +60°C for use in a variety of demanding environments
Screw terminals and plug-in connection for simple and secure set-up
Applications
Movable guards
Light curtains
Magnetic switches
Light curtains
Magnetic switches
What cable sizes are compatible with this safety relay?
This safety relay is compatible with cables that have a cross-sectional area (CSA) of 0.25 to 2.5mm², making it a versatile choice.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1, 2 |
Safety Contacts | 2 |
Function | Safety Switch |
Reset Method | Automatic |
Range | SRB |
Safety Category ISO 13849-1 | 1 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Plug In, Screw |
Depth | 98mm |
Width | 115mm |
Series | SRB-E |
Length | 22.5mm |
Performance Level | e |