- RS庫存編號:
- 146-5867
- 製造零件編號:
- SRB-E-212ST
- 製造商:
- Schmersal
- RS庫存編號:
- 146-5867
- 製造零件編號:
- SRB-E-212ST
- 製造商:
- Schmersal
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Schmersal Safety Relay, 24V DC, 3NO/2NC - SRB-E Series - SRB-E-212ST
This safety relay from Schmersal helps you to avoid damage to industrial machinery by monitoring for electrical faults. It pauses or stops equipment in the event of a fault to reduce wear on your machine components. Its glass fibre-reinforced thermoplastic housing is heat and impact-resistant, so it can withstand use in demanding industrial environments. Thanks to its IP54 (ingress protection) rating, it's protected against limited amounts of dust and water spray from all directions.
Features & Benefits
Wide operating temperature range of -25°C to +60°C for use in a variety of demanding environments
Ventilated design to prevent overheating
Compact dimensions of 22.5 (length) x 115 (width) x 98mm (depth) makes it suitable for installation in confined spaces
Ventilated design to prevent overheating
Compact dimensions of 22.5 (length) x 115 (width) x 98mm (depth) makes it suitable for installation in confined spaces
Applications
Safety switches
Light grids
Pressure-sensitive mats
Manufacturing equipment
Industrial processes
Light grids
Pressure-sensitive mats
Manufacturing equipment
Industrial processes
How is this safety relay reset?
This safety relay resets itself automatically for greater ease of use.
How long will this safety relay last?
This device has a long mechanical lifespan of 10 million operations, so you can rest assured it will last a long time.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1, 2 |
Safety Contacts | 2 |
Function | Safety Switch |
Reset Method | Automatic |
Safety Category ISO 13849-1 | 1 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Plug In, Screw |
Series | SRB-E |
Depth | 98mm |
Width | 115mm |
Performance Level | e |
Length | 22.5mm |