- RS庫存編號:
- 176-0031
- 製造零件編號:
- 2TLA010051R0000 Sentry SSR20 24VDC
- 製造商:
- ABB Jokab
- RS庫存編號:
- 176-0031
- 製造零件編號:
- 2TLA010051R0000 Sentry SSR20 24VDC
- 製造商:
- ABB Jokab
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
ABB Jokab Safety Relay, 24V DC Supply Voltage, 3NO/1NC Relay Outputs - SSR20 Series - 2TLA010051R0000 Sentry SSR20
To ensure the safe operation of your machinery, install this safety relay from ABB Jokab. It works by simultaneously measuring the flow of current around your circuit and monitoring two input channels for connection to safety systems. In the event of a fault, it breaks the flow of current to machinery until it's safe to resume operation. A multi-reset function minimises cabling and unnecessary downtime by letting manually reset the relay, along with up to 9 other safety relays, using a single reset button.
Features & Benefits
LEDs provide easy troubleshooting if the master control relay is switched off due to a fault
Compatible with two-hand devices to ensure the safety of the machine operator
Dimensions of 22.5 (W) x 120 (H) x 120mm (D) to fit into compact spaces
Compatible with two-hand devices to ensure the safety of the machine operator
Dimensions of 22.5 (W) x 120 (H) x 120mm (D) to fit into compact spaces
Applications
Hydraulic circuits
Assembly machines
Clutch presses
Welder machines
Assembly machines
Clutch presses
Welder machines
How do I install this component?
This relay latches onto a DIN rail – simply push the rear side onto the rail until you hear a click. Screw terminals allow for easy connection to other safety modules.
Does this device have a time delay?
No, to minimise potential risks, the output is turned off as soon as the switch detects a fault.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 4 |
Function | Safety Switch |
Auxiliary Contacts | 3 |
Reset Method | Multi-Reset |
Range | Sentry |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Standards Met | CCCs, CE, CULus, TUV |
Configurable | Yes |
Width | 120mm |
Depth | 120mm |
Series | SSR20 |
Length | 22.5mm |
Performance Level | e |