Pilz Dual-Channel Safety Switch Safety Relay, 24V dc, 4 Safety Contacts
- RS庫存編號:
- 191-9873
- 製造零件編號:
- 751187
- 製造商:
- Pilz
77 現貨庫存,可於3工作日發貨。
單價 个
HK$2,812.03
單位 | 每單位 |
---|---|
1 + | HK$2,812.03 |
- RS庫存編號:
- 191-9873
- 製造零件編號:
- 751187
- 製造商:
- Pilz
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
"Safety features The safety relay meets the following safety requirements The circuit is internally redundant with built-in self-monitoring. The safety device remains effective in the case of a component failure. The correct opening and closing of the safety device relays is tested automatically in each on-off cycle. "
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 4 |
Function | Safety Switch |
Auxiliary Contacts | 1 |
Reset Method | Automatic |
Range | PNOZ s7 |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
Terminal Type | Cage Clamp |
Width | 17.5mm |
Depth | 120mm |
Length | 98mm |
Performance Level | e |