Phoenix Contact Dual-Channel Emergency Stop, Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
- RS庫存編號:
- 201-3861
- 製造零件編號:
- 1015503
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 201-3861
- 製造零件編號:
- 1015503
- 製造商:
- Phoenix Contact
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Phoenix safety relay with voltage rating of 24V. The relay has cascade input and compatible with numerous signal generators. It can be operated in temperature range from 40 ° to 70 °C
Time saving push-in connection
Intuitive use through colour coded actuation lever
Can be combined with the MSTB 2,5 range
Quick and convenient testing using integrated test option
Intuitive use through colour coded actuation lever
Can be combined with the MSTB 2,5 range
Quick and convenient testing using integrated test option
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 2 |
Function | Emergency Stop, Safety Switch/Interlock |
Auxiliary Contacts | 0 |