Schneider Electric Single/Dual-Channel Safety Switch/Interlock Safety Relay, 24V dc, 2 Safety Contacts
- RS庫存編號:
- 447-4540
- 製造零件編號:
- XPSDME1132
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 447-4540
- 製造零件編號:
- XPSDME1132
- 製造商:
- Schneider Electric
法例與合規
不適用
產品詳細資訊
Schneider Electric Preventa XPS-DM Safety Relays.
From Schneider Electric this is the Preventa XPSDM series of safety relays and safety modules designed for guard monitoring coded magnetic safety switches. The safety relays have 2 safety outputs and 2 solid state outputs signalling to the process PLC. Front facing LEDs allow you to monitor the circuit status. XPSDM Safety relays also monitor 2 independent sensors plus if you need to monitor more magnetic switches they can be connected in series parallel.
Safety relays from the XPSDM (XPSDMB….P) series include removable terminal blocks providing maximum machine maintenance.
Features & Benefits
- Created and designed for guard monitoring, this range of XPS-DM safety relays are predominantly used for monitoring XCS-DMC and XCS-DMP coded magnetic safety switches.
- When the XCS-DM safety switch is used in conjunction with the XPS-DM safety relay, together they offer a certified safety solution for guard monitoring
- This range of safety relays allowed for multi-switch monitoring to Safety Category 4 solutions which is in accordance with EN954-1/ISO 13849-1
- The XPS-DMB has the capabilities to monitor 2 independent sensors and modules whilst the XPS-DME can monitor 6 independent sensors and modules
- 2 safety outputs and 2 solid-state outputs for signalling to the process PLC
- LEDs are positioned on the front face which provides signalling information on the monitoring circuit status.
Safety Level (Maximum).
- PL e/Category 4 conforming to EN/ISO 13849-1 b.
- SILCL 3 conforming to EN/IEC 62061.
Certification.
- UL, CSA, TUV.
XPSDME1132 Schneider Electric Preventa Safety Relay Module (6 coded magnetic switch).
- Preventa safety module XPSDME.
- For monitoring 6 coded magnetic switches.
- Captive screw clamp terminals.
- 2 NO (volt free).
- 2 Solid state output additional circuit.
- Supply voltage 24 V dc.
- Time between inputs 0.5 s.
- Maximum power consumption 3.5 W.
- Breaking 180 VA holding AC-15 C300 relay output, 1800 VA inrush AC-15 C300 relay output, 1.5 A at 24 V (DC-13) time constant: 50 ms for relay output.
- Minimum output current 10 MA (relay output).
- Minimum output voltage 17 V (relay output).
- Response time 20 Ms (input open).
- 15 LEDs.
- Mounting 35 mm DIN rail.
- Net weight 0.3 Kg.
Protection.
- IP20 (terminals) conforming to EN/IEC 60529.
- IP40 (enclosure) conforming to EN/IEC 60529.
Standards.
- EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1.
規格
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 1, 2 |
Safety Contacts | 2 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 2 |
Range | Preventa |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Series | XPS DM |
Width | 99mm |
Depth | 114mm |
Performance Level | e |
Length | 22.5mm |