StarTech.com SATA Cable, 457.2 mm
- RS庫存編號:
- 280-4700
- Distrelec 貨號:
- 302-33-294
- 製造零件編號:
- SATA18POW
- 製造商:
- StarTech.com
小計(1 件)*
HK$63.60
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$63.60 |
* 參考價格
- RS庫存編號:
- 280-4700
- Distrelec 貨號:
- 302-33-294
- 製造零件編號:
- SATA18POW
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | SATA Cable | |
| Number of Contacts A | 11 | |
| Cable Length | 457.2mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Red | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type SATA Cable | ||
Number of Contacts A 11 | ||
Cable Length 457.2mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Red | ||
- COO (Country of Origin):
- CN
The StarTech.com SATA Data and Power Cable features a combination 22 pin SATA receptacle data and power connector as well as a LP4 power connector and SATA receptacle data connector, allowing you to create a conventional Serial ATA data connection to a computer while powering the drive through an LP4 connection to the computer power supply.
RoHS compliant
Supports full SATA 3.0 6 Gbps bandwidth
相关链接
- StarTech.com Female SATA to Female SATA SATA Cable, 457.2 mm
- StarTech.com Female SATA to Male/Female Straight SATA Cable, 457.2 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 610 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 152.4 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 460 mm
- StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm