StarTech.com Male LP4 to Female SATA Power SATA Cable, 12 in
- RS庫存編號:
- 287-3385
- 製造零件編號:
- PYO2LP4SATA
- 製造商:
- StarTech.com
小計(1 件)*
HK$56.30
訂單超過 HK$250.00 免費送貨
有庫存
- 141 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$56.30 |
* 參考價格
- RS庫存編號:
- 287-3385
- 製造零件編號:
- PYO2LP4SATA
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Type A | LP4 | |
| Connector Type B | SATA Power | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 15 | |
| Cable Length | 12in | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, CE | |
| Jacket Colour | Black, White | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type SATA Cable | ||
Connector Type A LP4 | ||
Connector Type B SATA Power | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 12 | ||
Number of Contacts B 15 | ||
Cable Length 12in | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, CE | ||
Jacket Colour Black, White | ||
- COO (Country of Origin):
- CN
The StarTech.com 12in LP4 to 2x SATA Power Y Cable Adapter is a reliable solution that allows you to power two SATA drives using a single LP4 connection to the computer power supply. With its durable construction and 1ft length, this cable adapter offers flexibility in positioning drives within the computer case without the need to upgrade the power supply.
Easy to install
Compatible with all Serial ATA hard drives
Expertly designed and constructed with top quality materials
Backed by StarTech.com's Lifetime Warranty
相关链接
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 6 in
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male LP4 to Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male SATA to Male Sata Data SATA Cable, 152.4 mm
- StarTech.com Male SATA Male to Female SATA Female SATA Cable, 400 mm
- StarTech.com Male Female SATA Power SATA Cable, 152.4 mm
- StarTech.com Male Female SATA Power SATA Cable, 304.8 mm
- StarTech.com Male Female SATA Power SATA Cable, 203.2 mm