TUBESCA 02274117,For Use With 1.63m Aluminium Scafolding & Work Platform

小計(1 件)*

HK$14,486.30

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,486.30

* 參考價格

RS庫存編號:
288-6845
製造零件編號:
02274117
製造商:
TUBESCA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TUBESCA

Platform Height

1.63m

Product Type

Scafolding & Work Platform

Material

Aluminium

Standards/Approvals

PIRL NF P 93-353

Load Capacity

150kg

Model Number

02274117

豁免

COO (Country of Origin):
FR
Veloce Straps is the leading reference in individual work platforms. This lightweight, compact and ultra-mobile platform can be deployed on any worksite.

Maximum safety: The Veloce Straps platform complies with the applicable French standards (from 2 to 6 steps).

User comfort: This platform features a detachable tray which can support weights up to 25 kg and its compact design makes it easy to use and store.

Eco-designed: This product has been designed to respond to CSR challenges, such as sustainability, repairability, and recyclability.

Features and benefits


3-sided rigid guardrail with rear fall protection straps

75mm retractable wheels for quick and optimised mobility

80 mm non-slip steps

Detachable compartmentalised tool holder, can hold up to 25 kg, with integrated hooks (max. 10 kg)

500 x 400 mm non-slip platform in bio-sourced wood

Ergonomic workspace

Retractable stabilisers with millimetric adjustment system

Transport wheels Ø 100 mm (2 to 6 steps), Ø 175 mm for 7 steps

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。