STMicroelectronics 30 V 300 mA Schottky Diode Schottky 0201 BAT30F4
- RS庫存編號:
- 239-6244
- 製造零件編號:
- BAT30F4
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加30件可節省HK$1.20
查看批量定價選項小計(1 包,共 15 件)*
HK$22.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 43,155 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 15 - 15 | HK$1.513 | HK$22.70 | - |
| 30 - 75 | HK$1.473 | HK$22.10 | HK$1.20 |
| 90 - 225 | HK$1.447 | HK$21.71 | HK$5.94 |
| 240 - 465 | HK$1.427 | HK$21.41 | HK$20.64 |
| 480 + | HK$1.40 | HK$21.00 | HK$54.24 |
* 參考價格
- RS庫存編號:
- 239-6244
- 製造零件編號:
- BAT30F4
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Schottky Diode | |
| Mount Type | PCB | |
| Package Type | 0201 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 640mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Schottky Diode | ||
Mount Type PCB | ||
Package Type 0201 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 640mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The STMicroelectronics Diode device is intended to be used in smartphones and is especially suited for rail to rail protection where its low forward voltage drop helps designers to get an efficient protection of their ICs.
Very low conduction losses
Negligible switching losses
Low capacitance diode
相关链接
- STMicroelectronics 30 V 300 mA Schottky Diode Schottky 0201 BAT30F4
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523 BAT30KFILM
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-323 BAT54JFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54FILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SC-70 BAT54SWFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 3-Pin SOT-23 BAT54SFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM