Vishay 1.2 kV 25 A Rectifier & Schottky Diode Schottky D2PAK VS-25ETS12S2LHM3
- RS庫存編號:
- 243-7111
- 製造零件編號:
- VS-25ETS12S2LHM3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加25件可節省HK$30.00
查看批量定價選項小計(1 包,共 5 件)*
HK$245.70
訂單超過 HK$250.00 免費送貨
有庫存
- 800 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 20 | HK$49.14 | HK$245.70 | - |
| 25 - 45 | HK$47.94 | HK$239.70 | HK$30.00 |
| 50 - 95 | HK$46.80 | HK$234.00 | HK$117.00 |
| 100 - 245 | HK$45.68 | HK$228.40 | HK$346.00 |
| 250 + | HK$44.58 | HK$222.90 | HK$1,140.00 |
* 參考價格
- RS庫存編號:
- 243-7111
- 製造零件編號:
- VS-25ETS12S2LHM3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 25A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Maximum Forward Voltage Vf | 720mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 25A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Maximum Forward Voltage Vf 720mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay High voltage surface-mount input rectifier has been optimized for very low forward voltage drop, with moderate leakage.
Meets MSL level 1, per J-STD-020, LF maximum Peak of 245 °C
Glass passivated pellet chip junction
AEC-Q101 qualified
Meets JESD 201 class 2 whisker test
Flexible solution for reliable AC power rectification
High surge, low VF rugged blocking diode for DC charging stations
相关链接
- Vishay 1200 V 25 A Rectifier & Schottky Diode Schottky D2PAK VS-25ETS12S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX1512S2LHM3
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TX3012S2LHM3
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK VS-E5TH1512S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TH2112S2LHM3
- Vishay 45 V 15 A Rectifier & Schottky Diode Schottky D2PAK VS-25CTQ045SLHM3
- Vishay 650 V 16 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VS-3C16ET07S2L-M3