DiodesZetex 1 kV Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- RS庫存編號:
- 244-2008
- 製造零件編號:
- S5MB-13
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
HK$4,305.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3,000 件從 2027年3月03日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 12000 | HK$1.435 | HK$4,305.00 |
| 15000 + | HK$1.392 | HK$4,176.00 |
* 參考價格
- RS庫存編號:
- 244-2008
- 製造零件編號:
- S5MB-13
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Series | S5MB-13 | |
| Rectifier Type | Recovery | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 5.59mm | |
| Height | 3.94mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Series S5MB-13 | ||
Rectifier Type Recovery | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 5.59mm | ||
Height 3.94mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex rectifier has glass passivated die construction. This device ideally suited for automated assembly.
Low reverse leakage current
Low forward voltage drop
Totally lead free and fully RoHS compliant
Halogen and antimony free green device
相关链接
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-214AA S5MB-13
- DiodesZetex 600 V Rectifier & Schottky Diode Recovery DO-214AA S5JB-13
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Recovery DO-219AA FS2MED-7
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR2M100SB-13
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin DO-214AA SBR3M100SB-13
- DiodesZetex 600 V Rectifier & Schottky Diode DO-214AA MURS360B