ROHM 1.2 kV 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS205KGC17
- RS庫存編號:
- 246-3960
- 製造零件編號:
- SCS205KGC17
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$80.00
查看批量定價選項小計(1 件)*
HK$55.40
訂單超過 HK$250.00 免費送貨
有庫存
- 941 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$55.40 | - |
| 50 - 99 | HK$53.80 | HK$80.00 |
| 100 - 249 | HK$52.10 | HK$330.00 |
| 250 - 499 | HK$50.60 | HK$1,200.00 |
| 500 + | HK$49.10 | HK$3,150.00 |
* 參考價格
- RS庫存編號:
- 246-3960
- 製造零件編號:
- SCS205KGC17
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220ACG | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | SCS | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Through Hole | ||
Package Type TO-220ACG | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series SCS | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The ROHM SCS series is SiC schottky barrier diode available in TO-220ACG package and can be used in PFC boost topology, secondary side rectification, data center and PV power conditioners applications.
Shorter recovery time
Reduced temperature dependence
High-speed switching possible
相关链接
- ROHM 1.2 kV 5 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS205KGC17
- ROHM 1.2 kV 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1.2 kV 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG
- ROHM 1.2 kV 10 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS210KGC17
- ROHM 1.2 kV 20 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS220KGC17
- ROHM 1.2 kV 15 A Rectifier & Schottky Diode Schottky 3-Pin TO-220ACG SCS215KGC17
- ROHM 1.2 kV 10 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS210KNTRL
- ROHM 1.2 kV 12 A Schottky Diode & Rectifier SiC Schottky 2-Pin SCS212ANTRL