Infineon 10 V 3 A Silicon Schottky Diode SOD-323 BAT60BE6327HTSA1
- RS庫存編號:
- 249-7007
- Distrelec 貨號:
- 304-40-478
- 製造零件編號:
- BAT60BE6327HTSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-7007
- Distrelec 貨號:
- 304-40-478
- 製造零件編號:
- BAT60BE6327HTSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Mount Type | Surface | |
| Product Type | Silicon Schottky Diode | |
| Package Type | SOD-323 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 10V | |
| Diode Configuration | Single | |
| Series | BAT60B | |
| Peak Reverse Current Ir | 1.5mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5A | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, AEC Q101 | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Mount Type Surface | ||
Product Type Silicon Schottky Diode | ||
Package Type SOD-323 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 10V | ||
Diode Configuration Single | ||
Series BAT60B | ||
Peak Reverse Current Ir 1.5mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5A | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, AEC Q101 | ||
Automotive Standard AEC-Q101 | ||
The Infineon silicon schottky diode is high current rectifier schottky diode for low-loss, meter protection, bias isolation and clamping applications with very low VF drop. It is used for power supply applications, clamping and protection in low voltage a
Fast recovery
Pb-free
RoHS compliant
相关链接
- Infineon 10 V 3 A Silicon Schottky Diode SOD-323
- Infineon 40 V 750 mA Schottky Diode Schottky SOD-323 BAT165E6327HTSA1
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323
- Infineon 10 V 3 A Diode Schottky 2-Pin SOD-323 BAT60AE6327HTSA1
- Infineon 30 V 1 A Schottky Diode Schottky 2-Pin SOD-323 BAS3010B03WE6327HTSA1
- Infineon 40 V 125 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS4005WH6327XTSA1
- Infineon 70 V 700 mA Silicon Schottky Diode Schottky 2-Pin SOT-323 BAS7005WH6327XTSA1
- Infineon 8 V 130 mA Silicon Schottky Diode Schottky 3-Pin SOT-323 BAT6804WH6327XTSA1