Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247-3 IDW30G65C5XKSA1
- RS庫存編號:
- 257-9260
- 製造零件編號:
- IDW30G65C5XKSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省1%
查看批量定價選項小計(1 件)*
HK$85.90
訂單超過 HK$250.00 免費送貨
有庫存
- 149 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$85.90 | - |
| 5 - 9 | HK$84.30 | 1% |
| 10 - 24 | HK$78.50 | 8% |
| 25 - 99 | HK$76.80 | 10% |
| 100 + | HK$75.30 | 12% |
* 參考價格
- RS庫存編號:
- 257-9260
- 製造零件編號:
- IDW30G65C5XKSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | PG-TO-247-3 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | IDW30G65C5 | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 220μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.7V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1) | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type PG-TO-247-3 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series IDW30G65C5 | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Peak Reverse Current Ir 220μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.7V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1) | ||
Automotive Standard No | ||
The Infineon IDW series is the CoolSiC generation 5 represents Infineon leading edge technology for the SiC Schottky barrier diodes. The new CoolSiC Generation 5 has been designed to complement our 650V CoolMOS families: this ensures meeting the most stringent application requirements in this voltage range.
No reverse recovery charge
Soft switching reverse recovery waveform
Temperature independent switching behavior
High operating temperature (T j max 175°C)
Improved surge capability
Pb free lead plating
相关链接
- Infineon 650 V 30 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW30G65C5XKSA1
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW40G65C5BXKSA2
- Infineon 650 V 16 A Rectifier & Schottky Diode 3-Pin PG-TO-247 IDW16G65C5XKSA1
- Infineon 650 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin TO-247 IDW12G65C5XKSA1
- Infineon 650 V 10 A Rectifier & Schottky Diode Rectifier Diode 2-Pin TO-247 IDW20G65C5BXKSA2
- Infineon 650 V 12 A Rectifier & Schottky Diode PG-VSON-4 IDL12G65C5XUMA2
- Infineon 650 V 10 A Rectifier & Schottky Diode 3-Pin TO-247 IDW10G65C5XKSA1
- Infineon 650 V 20 A Rectifier & Schottky Diode 3-Pin TO-247 IDW20G65C5XKSA1