Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23
- RS庫存編號:
- 436-7773
- 製造零件編號:
- BAS16,215
- 製造商:
- Nexperia
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 50 件)*
HK$20.00
訂單超過 HK$250.00 免費送貨
有庫存
- 6,550 件準備從其他地點送貨
- 加上 194,650 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 50 - 700 | HK$0.40 | HK$20.00 |
| 750 - 1450 | HK$0.392 | HK$19.60 |
| 1500 + | HK$0.382 | HK$19.10 |
* 參考價格
- RS庫存編號:
- 436-7773
- 製造零件編號:
- BAS16,215
- 製造商:
- Nexperia
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Continuous Forward Current If | 215mA | |
| Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Diode Configuration | Single | |
| Series | BAS16 | |
| Rectifier Type | Low Leakage | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 500nA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4ns | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Continuous Forward Current If 215mA | ||
Peak Reverse Repetitive Voltage Vrrm 85V | ||
Diode Configuration Single | ||
Series BAS16 | ||
Rectifier Type Low Leakage | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 500nA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4ns | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Nexperia BAS16 Switching Diodes
The Nexperia BAS16 series of high-speed switching diodes are designed for general purpose switching applications which may require high-speed. They are also AEC-Q101 qualified and therefore suitable for automotive use.
The BAS16 devices are all in surface mounted (SMD) plastic packages, with different package options available.
Features:
Low leakage current
Low capacitance
High switching speed
What is their switching speed?
trr ≤ 4 ns
What is their repetitive peak reverse voltage?
VRRM ≤ 100 V
Versions Available (with package type):
BAS16 - SOT23 (TO-236AB)
BAS16H - SOD123F
BAS16J - SOD323F (SC-90)
BAS16L - SOD882
BAS16T - SOT416 (SC-75)
BAS16VV - SOT666
BAS16VY - SOT363 (SC-88)
BAS16W - SOT323 (SC-70)
BAS316 - SOD323 (SC-76)
BAS516 - SOD523 (SC-79)
Diodes and Rectifiers
相关链接
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS16,215
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAS116,215
- Nexperia 85 V 215 mA Diode Low Leakage 3-Pin SOT-23 BAV170-7-F
- Nexperia 85 V 160 mA Diode Low Leakage 3-Pin SOT-23 BAV199,215
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23
- ROHM Low Leakage Diode 215 mA, 3-Pin 75 V SOT-23 BAS116HYT116
- Nexperia 85 V 200 mA Diode Low Leakage 2-Pin SOD-523 BAS716,115
- DiodesZetex 40 V 2.2 A Diode Low Leakage 6-Pin SOT-23