onsemi 50 V 1 A Fast Rectifier Fast Recovery 2-Pin DO-214AC RS1A
- RS庫存編號:
- 803-1992
- 製造零件編號:
- RS1A
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 100 件)*
HK$187.80
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 3,000 個,準備發貨
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 100 - 1800 | HK$1.878 | HK$187.80 |
| 1900 - 3700 | HK$1.83 | HK$183.00 |
| 3800 + | HK$1.801 | HK$180.10 |
* 參考價格
- RS庫存編號:
- 803-1992
- 製造零件編號:
- RS1A
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Mount Type | Surface | |
| Product Type | Fast Rectifier | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | RS1A - RS1M | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.2mm | |
| Standards/Approvals | UL File No.: E326243 | |
| Width | 2.95mm | |
| Length | 4.75mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Mount Type Surface | ||
Product Type Fast Rectifier | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series RS1A - RS1M | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.2mm | ||
Standards/Approvals UL File No.: E326243 | ||
Width 2.95mm | ||
Length 4.75mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
相关链接
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- onsemi 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1G
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 600 V 1 A Fast Recovery Rectifier General Purpose 2-Pin DO-41 1N4937RLG
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA
- DiodesZetex 1000 V Rectifier & Schottky Diode Fast Recovery DO-219AA FRS1ME