- RS庫存編號:
- 178-822
- 製造商:
- RS PRO
- RS庫存編號:
- 178-822
- 製造商:
- RS PRO
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
RS PRO Nylon Screw Insulator, M6, 4 mm
Thermally insulate your metal fittings using this RS PRO nylon screw insulator. It prevents metal-to-metal contact and inhibits heat flow to other parts of your assembly to keep your equipment in optimal working condition.
For ease of installation, simply insert a screw through the insulator and then push the assembly into a pre-drilled hole. The insulator's durable nylon material means it won't corrode when exposed to chemicals or acids, making it a long-lasting choice.
You can use this versatile screw insulator for a wide range of commercial and industrial purposes in environments such as furniture production lines and electronics factories. It's commonly used for household appliances, printed circuit boards (PCBs) and electrical applications. You can also use it as a lightly loaded bearing.
For ease of installation, simply insert a screw through the insulator and then push the assembly into a pre-drilled hole. The insulator's durable nylon material means it won't corrode when exposed to chemicals or acids, making it a long-lasting choice.
You can use this versatile screw insulator for a wide range of commercial and industrial purposes in environments such as furniture production lines and electronics factories. It's commonly used for household appliances, printed circuit boards (PCBs) and electrical applications. You can also use it as a lightly loaded bearing.
Features and Benefits
- Body length of 4 mm
- Body outside diameter of 8 mm
- Flange diameter of 12.2 mm
- Flange thickness of 2 mm
- For screw size of M6
- Inside diameter of 6.1 mm
- Nylon material
規格
Attribute | Value |
---|---|
For Screw Size | M6 |
Inside Diameter | 6.1mm |
Body Outside Diameter | 8mm |
Body Length | 4mm |
Flange Diameter | 12.2mm |
Flange Thickness | 2 mm |
Material | Nylon |