Gedore Hex, Hex Screwdriver Bit Set, 9 Pieces
- RS庫存編號:
- 125-3903
- 製造零件編號:
- IN 19-009
- 製造商:
- Gedore
小計(1 件)*
HK$1,743.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,743.70 |
* 參考價格
- RS庫存編號:
- 125-3903
- 製造零件編號:
- IN 19-009
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit Set | |
| Size | Hex 5, Hex 6, Hex 7, Hex 8, Hex 9, Hex 10, Hex 12, Hex 14 | |
| Number of Pieces | 9 | |
| Material | Steel | |
| Drive Type | Hex | |
| Sub Type | Driver Bit Set | |
| Standards/Approvals | DIN ISO 8764-1 PZ, ISO 1174, DIN ISO 2380-1 Form B, DIN 3120-C 6.3, DIN 3124, DIN ISO 8764-1 PH, ISO 2725-1, ISO 3315, DIN 3122, DIN 7422 | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Head Type Hex | ||
Product Type Screwdriver Bit Set | ||
Size Hex 5, Hex 6, Hex 7, Hex 8, Hex 9, Hex 10, Hex 12, Hex 14 | ||
Number of Pieces 9 | ||
Material Steel | ||
Drive Type Hex | ||
Sub Type Driver Bit Set | ||
Standards/Approvals DIN ISO 8764-1 PZ, ISO 1174, DIN ISO 2380-1 Form B, DIN 3120-C 6.3, DIN 3124, DIN ISO 8764-1 PH, ISO 2725-1, ISO 3315, DIN 3122, DIN 7422 | ||
豁免
- COO (Country of Origin):
- DE
GEDORE Screwdriver Bit Set, 9 Pieces, 5 to 14 Hex Size - IN 19-009
Feeling vexed by your hex fasteners? Arm your socket wrench or screwdriver with this bit set from GEDORE. The nine-piece kit covers hex sizes 5 to 10, 12 and 14 for broad compatibility. This means you can use the bits for tightening, undoing and adjusting hex head fittings that are commonly found on industrial machines, vehicles and equipment. Thanks to their vanadium-steel blades, you can trust they'll stand up to wear for long-lasting performance.
Features & Benefits
• Set comes in a handy carry case for protection during transit and storage
• Foam insert with labelled slots to keep pieces organised
Applications
• Garages
• Workshops
• Industrial machine maintenance
• Automotive repair
• Construction sites
What drive size is compatible with this bit set?
This bit set fits screwdrivers and wrenches with a half-inch drive size for ease of assembly.