Wera Hex, Hex Screwdriver Bit Set, 5 Pieces
- RS庫存編號:
- 153-2983
- 製造零件編號:
- 05003345001
- 製造商:
- Wera
小計(1 件)*
HK$619.70
訂單超過 HK$250.00 免費送貨
有庫存
- 23 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$619.70 |
* 參考價格
- RS庫存編號:
- 153-2983
- 製造零件編號:
- 05003345001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Size | 1/4 in | |
| Number of Pieces | 5 | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 125mm | |
| Drive Size | 1/4in | |
| Sub Type | Driver Bit | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Size 1/4 in | ||
Number of Pieces 5 | ||
Material Chrome Vanadium Steel | ||
Overall Length 125mm | ||
Drive Size 1/4in | ||
Sub Type Driver Bit | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
豁免
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, Hexagon Head, Chrome Vanadium Steel - 05003345001
This screw driver bit-set by Wera is a versatile and high quality tool designed for professionals in the automation, electronics, electrical, and mechanical industries. Made of durable chrome vanadium steel, this set includes five different sizes of hexagon driver bits, including Hex 4 and Hex 5. With precise engineering and innovative features, this screw driver bit-set is a must have for any professional toolkit.
Features & Benefits
• Made of high quality chrome vanadium steel for durability and longevity
• Includes a variety of sizes ranging from Hex 4 to Hex 8 for versatile use
• Features a holding function to securely hold screws in place during use
• Knurling on lower socket end for added grip when used manually
• Take it easy tool finder with colour coding for easy size identification
• Suitable for manual or power tool operations
Applications
• Ideal for professionals in automation, electronics, electrical, and mechanical industries
• Perfect for use in tight and hard-to-reach spaces where securing screws is challenging
Can it be used with both manual and power tools?
Yes, this screwdriver bit set is designed for use with both manual and power tools.
Will it securely hold screws in place during use?
Yes, the holding function ensures that screws are securely held in place.
Is it suitable for professionals in various industries?
Yes, this screwdriver bit set is a versatile tool suitable for professionals in automation, electronics, electrical, and mechanical industries.