RS PRO Ratchet, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 7 Pieces
- RS庫存編號:
- 182-9805
- 製造商:
- RS PRO
小計(1 件)*
HK$86.50
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 24 件從 2026年11月13日 起發貨
- 加上 96 件從 2027年3月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$86.50 |
* 參考價格
- RS庫存編號:
- 182-9805
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Size | PH1, PH2, PZ1, PZ2, SL6, SL6.5, T20, T30 | |
| Number of Pieces | 7 | |
| Material | Stainless Steel | |
| Overall Length | 105mm | |
| Drive Size | 1/4in | |
| Drive Type | Ratchet | |
| Sub Type | Driver Bit | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Size PH1, PH2, PZ1, PZ2, SL6, SL6.5, T20, T30 | ||
Number of Pieces 7 | ||
Material Stainless Steel | ||
Overall Length 105mm | ||
Drive Size 1/4in | ||
Drive Type Ratchet | ||
Sub Type Driver Bit | ||
Standards/Approvals REACH, RoHS | ||
不相容
- COO (Country of Origin):
- TR
RS PRO Stubby Ratchet Driver Set
Introducing the 7 piece stubby ratchet driver set from our trusted and reliable own brand RS PRO, a handy driver bit set that is perfect for professional tradesmen and everyday DIY tasks. This ratchet screwdriver set is small and compact, making it ideal for use in confined areas where space is limited or restricted. The 11 forged ratchet components consist of a variety of sized bits including phillips, pozidriv, slotted and Star that are conveniently stored in a retractable cartridge at the base of the handle, ensuring you always have the correct driver bit to hand.
Features and benefits
• Stubby 105 mm design ideal for working in small and confined spaces
• Variety of double-ended bits in numerous sizes to accommodate for a range of tasks
• Retractable bit holder in the handle for convenient storage
• Ergonomic handle for enhanced comfort and grip
• Suitable for a range of tasks
Applications
Ratchet screwdriver bit sets are typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver bit set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Common screwdriver bit types such as phillips and slotted are suitable for a wide range of applications, with various sizes to accommodate certain tasks. These bit types are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers bits such as Star, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening games consoles
• Opening mobile phones
• Opening laptops
What bit sizes are included?
(x2)
PH1/4.0 mm x 30 mm
PH2/5.0 mm x 30 mm
(x2)
PZ1/4.0 mm x 30 mm
PZ2/5.0 mm x 30 mm
(x1) 6.0/6.0 mm x 30 mm
(x1) T20/T30 x 30 mm
相关链接
- Wera Ratchet Phillips Slotted 10 Pieces
- Wera Ratchet Phillips Slotted 38 Pieces
- Bosch Ratchet Phillips Slotted 91 Pieces
- RS PRO Ratchet Phillips Slotted 34 Pieces
- Bahco Slotted Torx Pozidriv Hex Phillips 26 Pieces
- Bahco Pozidriv Slotted Torx Phillips Slotted 31 Pieces
- Bahco Phillips Hex Pozidriv Phillips Slotted 31 Pieces
- Bahco Slotted Torx Hex Pozidriv 31 Pieces