Phoenix Contact Driver Bit, 1/4 in Tip, PZ1 x 70 mm Tip, Pozidriv Drive, 70 mm Overall 5-Piece
- RS庫存編號:
- 135-744
- 製造零件編號:
- 1212603
- 製造商:
- Phoenix Contact
小計(1 包,共 5 件)*
HK$324.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 10 件從 2026年9月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$324.60 | HK$64.92 |
* 參考價格
- RS庫存編號:
- 135-744
- 製造零件編號:
- 1212603
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Driver Bit | |
| Size | PZ1 x 70 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 70mm | |
| Drive Size | 1/4 in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | EU RoHS, EAC, DIN 3126-F6.3/ISO 1173, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Driver Bit | ||
Size PZ1 x 70 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 70mm | ||
Drive Size 1/4 in | ||
Drive Type Pozidriv | ||
Standards/Approvals EU RoHS, EAC, DIN 3126-F6.3/ISO 1173, REACH | ||
豁免
- COO (Country of Origin):
- CZ
The Phoenix Contact screw insert is a versatile and high-quality tool designed for various applications. It features a screw bit with positive/negative PZ/bladed, E6.3-1/4 inch drive, and a size of PZ 1 x 70 mm. The hardened construction makes it durable and suitable for use with holders according to DIN 3126-F6.3/ISO 1173. With a weight of 11.92 g per piece, it is lightweight yet sturdy, making it a reliable choice for your projects.
Blade height of 70 mm enhances handling
Steel construction ensures durability and longevity
Silver color adds a sleek, professional appearance
Complies with EU RoHS for environmental standards
相关链接
- RS PRO Screwdriver Bit PZ1 Tip, Pozidriv Drive 1-Piece
- SAM Screwdriver Bit PZ1 Tip 35 mm Overall 5-Piece
- Facom Screwdriver Bit PZ1 Tip 90 mm Overall 1-Piece
- Facom Screwdriver Bit PZ1 Tip 50 mm Overall 1-Piece
- Phoenix Contact Driver Bit PZ 3 x 70 mm Tip 70 mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 1 x 70 mm Tip 70 mm Overall 5-Piece
- Phoenix Contact Driver Bit PH 2 x 70 mm Tip 70 mm Overall 5-Piece
- Vessel Pozidriv Screwdriver Bit PZ1 Tip 50mm Overall 10-Piece