Phoenix Contact Driver Bit, 1/4 in Tip, Phillips Drive, 50 mm Overall

小計(1 包,共 5 件)*

HK$268.40

Add to Basket
選擇或輸入數量
有庫存
  • 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$268.40HK$53.68

* 參考價格

RS庫存編號:
135-745
製造零件編號:
1212568
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Driver Bit

Material

Steel

Overall Length

50mm

Blade Width

3.5mm

Blade Thickness

0.6mm

Drive Size

1/4 in

Drive Type

Phillips

Standards/Approvals

DIN 3126 drive, output 3127-1, EAC

豁免

COO (Country of Origin):
CZ
The Phoenix Contact screw insert is a high-quality bladed screw bit designed for use with the SF‑ASD 21 cordless screwdriver. It features a 0.6 x 3.5 x 50 mm size with a hardened steel construction, making it suitable for a DIN 3126-F6.3/ISO 1173 holder. The screw bit offers precise and efficient performance for various applications, ensuring easy and reliable fastening.

Hardened steel construction ensures durability and longevity

Bladed design allows easy screw insertion and removal

Compatible with SF‑ASD 21 cordless screwdriver

Precise fastening provides secure and accurate results

相关链接