Phoenix Contact Driver Bit, 1/4 in Tip, Phillips Drive, 50 mm Overall 5-Piece

小計(1 包,共 5 件)*

HK$268.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$268.40HK$53.68

* 參考價格

RS庫存編號:
135-748
製造零件編號:
1212571
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Driver Bit

Number of Pieces

5

Material

Steel

Overall Length

50mm

Blade Width

4mm

Drive Size

1/4 in

Blade Thickness

0.8mm

Drive Type

Phillips

Standards/Approvals

EAC ID: RU C-DE.AI30.B.01750, ISO 1173, output 3127-1, DIN 3126 drive

豁免

COO (Country of Origin):
CZ
The Phoenix Contact screw insert is a high-quality tool designed for use with SF-ASD 21 cordless screwdrivers. The bladed screw bit has a size of 0.8 x 4.0 x 50 mm and is hardened for durability. It is suitable for holders according to DIN 3126-F6.3/ISO 1173, offering precision and efficiency in screwdriving tasks.

Bladed bit for versatile E6.3-1/4\ drive

Hardened steel construction ensures long-lasting durability

Fits holders per DIN 3126-F6.3/ISO 1173

Lightweight design simplifies handling and usage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。