Bahco Screwdriver Bit, 1/4 in Tip, T15 Tip, Hex Drive, 50mm Overall 2-Piece
- RS庫存編號:
- 164-563
- 製造零件編號:
- 66IM/50T15C-2P
- 製造商:
- Bahco
小計(1 件)*
HK$113.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$113.20 |
* 參考價格
- RS庫存編號:
- 164-563
- 製造零件編號:
- 66IM/50T15C-2P
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Screwdriver Bit | |
| Size | T15 | |
| Number of Pieces | 2 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Screwdriver Bit | ||
Size T15 | ||
Number of Pieces 2 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
豁免
- COO (Country of Origin):
- CN
Bahco 1/4" Heavy-Duty Torsion Screwdriver Bits for TORX® Head Screws 50 mm - 2 Pcs/Blister Pack
The Bahco Tools Screwdriver Bit is engineered specifically for TORX T15 screws, designed for both durability and performance in heavy duty applications. Crafted from high performance alloy steel, the bits are treated with a manganese phosphate finish for enhanced protection and longevity. The innovative torsion zone design not only mitigates stress concentrations but also optimises force distribution, ensuring consistent and reliable operation. Presented in a convenient blister pack of 2, this product is perfect for professionals and DIY enthusiasts alike who demand quality and reliability in their tools. The bits are compatible with a 1/4 inch hex drive and conform to DIN 3126 and ISO 1173 standards, making them an essential addition to any tool collection.
Impact bits are purpose built for professional use
Absorbs torque peaks to enhance product lifespan
Colour coded for effortless size identification
Designed for compatibility with various impact drivers
相关链接
- Bahco Screwdriver Bit T15 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T15 Tip 300 mm Overall 2-Piece
- Bahco Screwdriver Bit T25 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit T25 Tip 25 mm Overall 1-Piece
- Bahco Screwdriver Bit PZ1 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit T30 Tip 25 mm Overall 2-Piece
- Bahco Screwdriver Bit PH1 Tip 50 mm Overall 2-Piece
- Bahco Screwdriver Bit PZ1 Tip 50 mm Overall 2-Piece