Bosch Screwdriver Bit, 1/4 in Tip, T8 Tip, Hex Drive, 25 mm Overall 1-Piece
- RS庫存編號:
- 558-912
- 製造零件編號:
- 2607001601
- 製造商:
- Bosch
小計(1 包,共 3 件)*
HK$62.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 93 件從 2026年5月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 3 + | HK$20.70 | HK$62.10 |
* 參考價格
- RS庫存編號:
- 558-912
- 製造零件編號:
- 2607001601
- 製造商:
- Bosch
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch | |
| Product Type | Screwdriver Bit | |
| Size | T8 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN 3126-C6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch | ||
Product Type Screwdriver Bit | ||
Size T8 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
Standards/Approvals DIN 3126-C6.3 | ||
豁免
- COO (Country of Origin):
- CN
25mm Extra Hard Star Bit
25mm hardened Torx screwdriver bits for powertools
Designed to be highly resistant to fracture and breakage
Manufactured to DIN 3126 standards
1/4in. Hex drive
相关链接
- Wera Screwdriver Bit T8 Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 152 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 89 mm Overall 1-Piece
- Wera Screwdriver Bit T8 Tip 70 mm Overall 1-Piece
- RS PRO Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit T8 Tip 25 mm Overall 1-Piece
- Gedore Screwdriver Bit T8 Tip 37mm Overall 1-Piece