RS PRO Hex Socket Screwdriver Bit, 6.35 mm Tip, 7 mm Tip, Hex Drive, 50 mm Overall 1-Piece
- RS庫存編號:
- 125-0402
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$32.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 230 件從 2026年3月30日 起發貨
- 加上 130 件從 2026年4月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$32.90 |
| 5 + | HK$27.00 |
* 參考價格
- RS庫存編號:
- 125-0402
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Head Type | Hex Socket | |
| Product Type | Screwdriver Bit | |
| Size | 7 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Head Type Hex Socket | ||
Product Type Screwdriver Bit | ||
Size 7 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS PRO Screwdriver Bit, Hex 7
You can use this RS PRO nut setter or socket screwdriver bit for fastening hexagon (hex) head type screws. This bit is especially useful when you're working on an application where the space is tight and it may be difficult to access the screws.
The unit has a magnetic insert, which holds the fasteners and, in turn, allows you to keep your hands free. It's 50 mm long to help you reach positions that would otherwise be unreachable. It comes in a compact plastic box so you can keep your pieces protected and neatly stored.
This nut setter screwdriver has been tested against electrostatic discharge (ESD) requirements. It conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards, so you can be sure the risk of discharge is kept to a minimum.
Features and Benefits
• Hexagon socket head type
• One piece
• Hex size 7
• Nutsetter type
相关链接
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6.35 mm Tip 64 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6.35 mm Tip 65 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit T10 Tip, Hex Drive 1-Piece