Wera Hex Screwdriver Bit, 6.35 mm Drive, 1/4 in Tip, Hex Drive, 64mm Overall 1-Piece
- RS庫存編號:
- 224-5759
- Distrelec 貨號:
- 302-16-042
- 製造零件編號:
- 05052501001
- 製造商:
- Wera
小計(1 件)*
HK$968.50
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$968.50 |
* 參考價格
- RS庫存編號:
- 224-5759
- Distrelec 貨號:
- 302-16-042
- 製造零件編號:
- 05052501001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 1/4 in | |
| Number of Pieces | 1 | |
| Material | Chromium | |
| Overall Length | 64mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 1/4 in | ||
Number of Pieces 1 | ||
Material Chromium | ||
Overall Length 64mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 | ||
豁免
- COO (Country of Origin):
- CZ
889/4/1 F Rapidaptor free-running bit holder for torque screwdrivers with pistol handle
The free-running feature allows for a particularly quick return movement without having to remove the screwdriver when tightening screws. Especially for application with Wera torque screwdrivers with pistol handle for fast and ergonomic working. The Rapidaptor technology allows mounting bits without activating the sleeve. Remove the bits by simply pushing the sleeve forward - for rapid bit change, all with one hand.
Avoids annoying re-positioning when tightening screws with Wera torque screwdrivers with pistol handle
Fast and fatigue-free work due to precise free-running mechanism
Maintenance-free construcion with especially slim and solid bearing by leading free-running manufacturer
Maximum transmissable tightening moment 10,0 Nm
Bit mounting with Rapidaptor technology for rapid bit change, suitable for bits with 1/4"- external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4
889/4/1 F Rapidaptor free-running bit holder for torque screwdrivers with pistol handle, 1/4" x 64 mm
Avoids annoying re-positioning when tightening screws with Wera torque screwdrivers with pistol handle
Fast and fatigue-free work due to precise free-running mechanism
Maintenance-free construction with especially slim and solid bearing by leading free-running manufacturer
Maximum transmissible tightening moment 10,0 Nm
Bit mounting with Rapidaptor technology for rapid bit change, suitable for bits with 1/4"- external hexagon drive as per DIN ISO
1173-C 6.3 and E 6.3 and Wera connection series 1 and 4
相关链接
- Wera Screwdriver Bit PZ1 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit PZ3 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit T10 Tip, Hex Drive 1-Piece
- Wera Hex Screwdriver Bit 1/4 in Tip 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 110mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 70mm Overall 1-Piece
- Wera Screwdriver Bit T27 Tip 25mm Overall 1-Piece