RS PRO Hex Socket Screwdriver Bit, 6.35 mm Tip, 10 mm Tip, Hex Drive, 50 mm Overall 1-Piece
- RS庫存編號:
- 125-0405
- 製造商:
- RS PRO
小計(1 件)*
HK$37.30
訂單超過 HK$250.00 免費送貨
有庫存
- 331 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$37.30 |
* 參考價格
- RS庫存編號:
- 125-0405
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Socket | |
| Size | 10 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex Socket | ||
Size 10 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS PRO Screwdriver Bit, Hex 10
Need to fasten something in a tight space where the screws are hard to reach? Choose this RS PRO screwdriver or nut setter to tighten or loosen screws with a hex (hexagonal) head type. Its total length of 50 mm helps you reach areas that would otherwise be unreachable. The unit has a magnetic insert to hold the fasteners, allowing you to keep your hands free. It comes in a compact plastic box so you can keep your pieces protected and neatly stored. This nut setter screwdriver has been tested against electrostatic discharge (ESD) requirements and conforms to BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014 standards. This means you can be sure that your workspace will be protected against discharge.
Features and Benefits
相关链接
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6.35 mm Tip 64 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 6.35 mm Tip 65 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Wera Screwdriver Bit PZ2 Tip, Hex Drive 1-Piece
- Wera Screwdriver Bit T10 Tip, Hex Drive 1-Piece