RS PRO Hex Socket Screwdriver Bit, 6.35 mm Drive, 11 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS庫存編號:
- 125-0406
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$44.30
訂單超過 HK$250.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$44.30 |
| 5 + | HK$36.50 |
* 參考價格
- RS庫存編號:
- 125-0406
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex Socket | |
| Size | 11 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Screwdriver Bit | ||
Head Type Hex Socket | ||
Size 11 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS Pro Magnetic Nut Setter
RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long
相关链接
- Wera Hex Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 11 mm Tip 75 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
- RS PRO Hex Socket Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
- Wera Hex Screwdriver Bit 11 mm Tip 65mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece