RS PRO Hex Socket Screwdriver Bit, 6.35 mm Tip, 6 mm Tip, 50 mm Overall 1-Piece
- RS庫存編號:
- 125-0414
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$59.60
訂單超過 HK$250.00 免費送貨
有庫存
- 38 件準備從其他地點送貨
- 加上 16 件從 2026年2月25日 起發貨
- 加上 80 件從 2026年3月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$59.60 |
| 5 + | HK$49.10 |
* 參考價格
- RS庫存編號:
- 125-0414
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Head Type | Hex Socket | |
| Product Type | Screwdriver Bit | |
| Size | 6 mm | |
| Number of Pieces | 1 | |
| Material | Magnet | |
| Overall Length | 50mm | |
| Drive Size | 6.35 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Head Type Hex Socket | ||
Product Type Screwdriver Bit | ||
Size 6 mm | ||
Number of Pieces 1 | ||
Material Magnet | ||
Overall Length 50mm | ||
Drive Size 6.35 mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
RS Pro Impact Magnetic Nut Setter
RS Pro Magnetic Impact Nut Setter for driving hex head screws when using an impact driver with an impact effect. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. The tool is colour coded for easier size identification. Supplied in a compact plastic box.
Features & Benefits
1/4 Hexagon Shank
50 mm long
相关链接
- RS PRO Hexagon Socket Screwdriver Bit, 6 mm Tip
- RS PRO Hexagon Screwdriver Bit, 6 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 12 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 10 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 7 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 11 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 13 mm Tip
- RS PRO Hexagon Socket Screwdriver Bit, 8 mm Tip