Facom Screwdriver Bit, 4 mm Tip, 28mm Overall 1-Piece
- RS庫存編號:
- 188-3977
- Distrelec 貨號:
- 304-21-616
- 製造零件編號:
- ES.002.5
- 製造商:
- Facom
小計(1 件)*
HK$103.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 44 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$103.20 |
* 參考價格
- RS庫存編號:
- 188-3977
- Distrelec 貨號:
- 304-21-616
- 製造零件編號:
- ES.002.5
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 1 | |
| Blade Width | 2.5mm | |
| Overall Length | 28mm | |
| Blade Thickness | 400μm | |
| Drive Size | 4mm | |
| Standards/Approvals | ISO 1173, NF ISO 2351-1, ISO 2351-1, NF ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Screwdriver Bit | ||
Number of Pieces 1 | ||
Blade Width 2.5mm | ||
Overall Length 28mm | ||
Blade Thickness 400μm | ||
Drive Size 4mm | ||
Standards/Approvals ISO 1173, NF ISO 2351-1, ISO 2351-1, NF ISO 1173 | ||
豁免
- COO (Country of Origin):
- TW
For manual high precision screwing.
Drive 4 mm.
For use with the Micro-Tech® bit holder screwdriver AEM.M.
For use with the Micro-Tech® torque screwdrivers series A.300MT and A.340MT.
相关链接
- Facom Hex Screwdriver Bit 2.5 mm Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit 28 mm Overall 1-Piece
- Facom Screwdriver Bit Slotted Drive, 28 mm Overall 1-Piece
- Facom Screwdriver Bit, 2.5 mm Tip
- Facom Screwdriver Bit 25 mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit PH00 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit PZ00 Tip 28 mm Overall 1-Piece