Makita Hex Screwdriver Bit, 1/4 in Drive, 8 mm Tip, Hex Drive, 50mm Overall 1-Piece
- RS庫存編號:
- 194-7909
- 製造零件編號:
- B-66830
- 製造商:
- Makita
小計(1 件)*
HK$36.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 245 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$36.40 |
* 參考價格
- RS庫存編號:
- 194-7909
- 製造零件編號:
- B-66830
- 製造商:
- Makita
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Makita | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Makita | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Makita Driver Bit, Hexagon Head, 1/4 in Drive size - B-66830
This magnetic nutsetter is a practical solution for fastening tasks across various applications. Designed with a hexagonal head type, this 1/4 inch drive tool measures 50mm in overall length and features an 8mm screw socket. Crafted from durable alloy steel, it enhances the performance of your power tools.
Features & Benefits
• Magnetic design ensures secure fastening and easy attachment
• Hexagonal drive type improves torque transfer during use
• Constructed from alloy steel for increased durability
• Suitable for high torque applications without wear
• Compact length of 50mm for tight spaces
• Designed to fit 1/4 inch drive tools effortlessly
Applications
• Used with power drills for automotive assembly
• Employed in mechanical engineering tasks for fastening components
• Utilised in electrical work for securing fixtures and fittings
• Ideal for automation processes requiring reliable fastening
What materials can this tool effectively work with?
The design accommodates various materials including metals and plastics, providing versatility for different tasks while ensuring a firm grip during use.
How does the magnetic feature enhance usability?
The magnetic property helps hold screws in place, allowing for easier alignment and reducing the chances of dropping screws during application, especially in hard-to-reach areas.
In what situations would the 50mm length prove advantageous?
The compact length is especially useful in confined spaces where longer bits cannot reach, making it perfect for intricate assembly or repair tasks.
How does the alloy steel composition contribute to longevity?
The alloy steel offers resistance against wear and tear, ensuring that the bit maintains its sharpness and functionality even under heavy use.
What types of projects benefit from a hex drive tool?
Hex drive tools are preferred in projects that require high torque, such as automotive repairs or heavy machinery maintenance, allowing for greater efficiency and reliability in fastening.
相关链接
- Makita Hex Screwdriver Bit PH2 Tip 50 mm Overall 2-Piece
- BETA Hex Screwdriver Bit PT50 Tip 50mm Overall
- BETA Hex Screwdriver Bit PT45 Tip 50mm Overall
- Wera Screwdriver Bit T20 Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1/4 in Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 2 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 1.5 mm Tip 50mm Overall 1-Piece
- Wera Hex Screwdriver Bit 3 mm Tip 50mm Overall 1-Piece