Facom Screwdriver Bit, 7.87 mm Tip, 7.9 mm Tip, Hex Drive, 32mm Overall 1-Piece
- RS庫存編號:
- 238-2085
- 製造零件編號:
- ETORM.205/16
- 製造商:
- Facom
小計(1 包,共 10 件)*
HK$1,051.40
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$105.14 | HK$1,051.40 |
* 參考價格
- RS庫存編號:
- 238-2085
- 製造零件編號:
- ETORM.205/16
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Screwdriver Bit | |
| Size | 7.9 mm | |
| Number of Pieces | 1 | |
| Overall Length | 32mm | |
| Drive Size | 7.87mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Screwdriver Bit | ||
Size 7.9 mm | ||
Number of Pieces 1 | ||
Overall Length 32mm | ||
Drive Size 7.87mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- TW
The Facom ETORM.2 series standard bits series 2 for torq set head screw has drive size of 5/16 inch and is used for manual screwing.
Screw size 5/16 mm
相关链接
- Facom Screwdriver Bit 10 mm Tip 32 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 7.9 mm Tip 30 mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 28 mm Overall 1-Piece
- Facom Screwdriver Bit M6 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T40 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T45 Tip 35 mm Overall 1-Piece
- Facom Screwdriver Bit T25 Tip 70 mm Overall 1-Piece
- Facom Screwdriver Bit T30 Tip 35 mm Overall 1-Piece