Facom Screwdriver Bit, 6.35 mm Tip, M5 Tip, Hex Drive, 25mm Overall 1-Piece
- RS庫存編號:
- 238-2102
- 製造零件編號:
- EV.105
- 製造商:
- Facom
小計(1 包,共 10 件)*
HK$737.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$73.78 | HK$737.80 |
* 參考價格
- RS庫存編號:
- 238-2102
- 製造零件編號:
- EV.105
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Screwdriver Bit | |
| Size | M5 | |
| Number of Pieces | 1 | |
| Overall Length | 25mm | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Standards/Approvals | NF ISO 1173, ISO 1173 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Screwdriver Bit | ||
Size M5 | ||
Number of Pieces 1 | ||
Overall Length 25mm | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Standards/Approvals NF ISO 1173, ISO 1173 | ||
不相容
- COO (Country of Origin):
- TW
The Facom EV.1 series standard bits series for XZN multiple teeth head screws has a drive size of 1/4 inch and is used for manual screwing.
Length 25 mm
相关链接
- Facom Screwdriver Bit M6 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit M10 Tip 25 mm Overall 1-Piece
- Facom Screwdriver Bit M8 Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 50 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 6.35 mm Tip 43 mm Overall 1-Piece
- Facom Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece
- Facom Hex Ball End Screwdriver Bit 5 mm Tip 25 mm Overall 1-Piece