Wera Driver Bit, 1/4 in Tip, 50 mm Tip, Hex Drive, 50 mm Overall 2-Piece

小計(1 件)*

HK$101.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 15 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$101.70

* 參考價格

RS庫存編號:
266-6186
製造零件編號:
05066660001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Product Type

Driver Bit

Size

50 mm

Number of Pieces

2

Overall Length

50mm

Drive Size

1/4 in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

豁免

COO (Country of Origin):
CZ

871/4 TORQ-SET® Mplus bits, 2 x 50 mm


The Wera high quality bits for TORQ-SET® screws. The stronger flanks - when compared with the conventional TORQ-SET profile - result in 70% more breaking torque and thereby enhanced durability whilst at the same time providing a perfect fit in the screw head. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

For TORQ-SET® screws

Mplus for more breaking torque and longer service life

1/4" hexagon drive (Wera connecting series 4)

Application:


TORQ-SET® screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Mplus for higher breaking torque and longer service life

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。