Wera Square Screwdriver Bit, 1/4 in Tip, 50 mm Tip, Square Drive, 50mm Overall
- RS庫存編號:
- 266-6333
- 製造零件編號:
- 05073972001
- 製造商:
- Wera
小計(1 件)*
HK$93.40
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$93.40 |
* 參考價格
- RS庫存編號:
- 266-6333
- 製造零件編號:
- 05073972001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Square | |
| Standards/Approvals | Suitable for holders as per DIN ISO 1173-F 6.3 | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Square | ||
Standards/Approvals Suitable for holders as per DIN ISO 1173-F 6.3 | ||
豁免
- COO (Country of Origin):
- CZ
868/4 IMP DC SB Impaktor Square-Plus bits, # 3 x 50 mm
The Wera high quality bits for square socket screws. The Impaktor technology offers an above-average service life even under extreme circumstances. Enhanced friction resistance, thanks to the rough diamond-particle coating on the bit tip, prevents any slipping out of the screw head. Particularly suitable for use with customary impact drivers. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square head socket screws
Impaktor technology for above-average service life
Particularly suitable for use with customary impact drivers
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
1/4
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design The Impaktor technology ensures an above-average service life even under extreme conditions thanks to a best-possible utilisation of the material properties and optimally designed geometry, particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head due to the enhanced frictional resistance
相关链接
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit SQ2 Tip 50mm Overall
- Wera Square Screwdriver Bit SQ1 Tip 50mm Overall
- Wera Square Screwdriver Bit SQ3 Tip 50mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit 50 mm Tip 50mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89mm Overall